PYBJ3-D5-S5-OM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYBJ3-D24-S12-OM

DigiKey Part Number
179-PYBJ3-D24-S12-OM-ND
Manufacturer
Manufacturer Product Number
PYBJ3-D24-S12-OM
Description
DC DC CONVERTER 12V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYBJ3-D24-S12-OM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£10.86000£10.86
5£10.46200£52.31
10£10.29300£102.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£10.86000
Unit Price with VAT:£13.03200