




CP60233 | |
|---|---|
DigiKey Part Number | 102-1673-ND |
Manufacturer | |
Manufacturer Product Number | CP60233 |
Description | PELTIER MOD 20 X 3.3MM 6.0A INP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 27.9W @ 27°C 6 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP60233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 27.9W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 8.6 V | |
Resistance | 1.2 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.73000 | £12.73 |
| 5 | £11.95800 | £59.79 |
| 10 | £11.64200 | £116.42 |
| 25 | £11.23600 | £280.90 |
| 50 | £10.93780 | £546.89 |
| 100 | £10.64790 | £1,064.79 |
| Unit Price without VAT: | £12.73000 |
|---|---|
| Unit Price with VAT: | £15.27600 |












