CRJ001-ML1-TH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: £2.90065
Datasheet
1 Port RJ45 Through Hole 10/100/1000 Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRJ001-ML1-TH

DigiKey Part Number
2223-CRJ001-ML1-TH-ND
Manufacturer
Manufacturer Product Number
CRJ001-ML1-TH
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T
Datasheet
 Datasheet
EDA/CAD Models
CRJ001-ML1-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.60mm)
LED Color
Green, Orange - Green, Orange
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
Brass
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes