


CPS-7560-110L450 | |
|---|---|
DigiKey Part Number | 102-CPS-7560-110L450-ND |
Manufacturer | |
Manufacturer Product Number | CPS-7560-110L450 |
Description | BUZZER PIEZO 12V 75.00MM PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 150mA 3.5kHz 105dB @ 12V, 100cm Panel Mount Wire Leads |
Datasheet | Datasheet |
Category | Operating Mode Siren |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 105dB @ 12V, 100cm |
Series | Current - Supply 150mA |
Packaging Box | Port Location User Defined |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type DC | Termination Wire Leads |
Voltage - Rated 12 V | Size / Dimension 2.953" Dia (75.00mm) |
Voltage Range 9 ~ 15V | Height - Seated (Max) 2.157" (54.80mm) |
Frequency 3.5kHz | Base Product Number |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.96000 | £6.96 |
| 10 | £5.35300 | £53.53 |
| 40 | £4.60375 | £184.15 |
| 80 | £4.27800 | £342.24 |
| 120 | £4.10067 | £492.08 |
| 280 | £3.75879 | £1,052.46 |
| 520 | £3.53125 | £1,836.25 |
| 1,000 | £3.46192 | £3,461.92 |
| Unit Price without VAT: | £6.96000 |
|---|---|
| Unit Price with VAT: | £8.35200 |

