
CMS-160925-18SP-X8 | |
|---|---|
DigiKey Part Number | 2223-CMS-160925-18SP-X8-ND |
Manufacturer | |
Manufacturer Product Number | CMS-160925-18SP-X8 |
Description | SPEAKER, 16 X 9 MM, 2.5 MM DEEP, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 760 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-160925-18SP-X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 760 Hz ~ 20 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | IPX8 | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% @ 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.41700 | £14.17 |
| 25 | £1.27640 | £31.91 |
| 50 | £1.18140 | £59.07 |
| 100 | £1.09500 | £109.50 |
| 300 | £0.97360 | £292.08 |
| 500 | £0.92288 | £461.44 |
| 1,000 | £0.85915 | £859.15 |
| 5,000 | £0.77034 | £3,851.70 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |

