100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Solder Pads
CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily

CMC-9745-130T

DigiKey Part Number
102-4474-ND
Manufacturer
Manufacturer Product Number
CMC-9745-130T
Description
MIC COND ANLG OMNI -42DB 0.382"D
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMC-9745-130T Models
Product Attributes
Filter Similar Products
Category
Impedance
2.2 kOhms
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Rated
2 V
Series
Voltage Range
2 V ~ 10 V
Packaging
Box
Current - Supply
500 µA
Part Status
Active
Port Location
Top
Type
Electret Condenser
Ratings
IP67 - Dust Tight, Waterproof
Output Type
Analog
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.382" Dia (9.70mm)
Frequency Range
100 Hz ~ 20 kHz
Height (Max)
0.177" (4.50mm)
Sensitivity
-42dB ±3dB @ 94dB SPL
Shape
Circular
S/N Ratio
60dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,284
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.83000£2.83
10£2.15700£21.57
25£1.94560£48.64
50£1.80280£90.14
100£1.67270£167.27
300£1.48940£446.82
500£1.41268£706.34
1,000£1.31630£1,316.30
5,000£1.24118£6,205.90
Manufacturers Standard Package
Unit Price without VAT:£2.83000
Unit Price with VAT:£3.39600