
CBM-3507CF-085-295 | |
|---|---|
DigiKey Part Number | 2223-CBM-3507CF-085-295-ND |
Manufacturer | |
Manufacturer Product Number | CBM-3507CF-085-295 |
Description | DC BLOWER, 35 MM SQUARE, 10 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 35mm L x 35mm H omniCOOL™ Magnetic Sleeve 1.1 CFM (0.031m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 35mm L x 35mm H | |
Width | 7.00mm | |
Air Flow | 1.1 CFM (0.031m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | - | |
Noise | 29.5dB(A) | |
Power (Watts) | 1.9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.380A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.87000 | £6.87 |
| 10 | £5.58100 | £55.81 |
| 25 | £5.09440 | £127.36 |
| 50 | £4.74380 | £237.19 |
| 200 | £4.10190 | £820.38 |
| 400 | £4.09403 | £1,637.61 |
| Unit Price without VAT: | £6.87000 |
|---|---|
| Unit Price with VAT: | £8.24400 |





