


CBLT-UA-UB-1 | |
|---|---|
DigiKey Part Number | 102-5949-ND |
Manufacturer | |
Manufacturer Product Number | CBLT-UA-UB-1 |
Description | CBL USB2.0 A PLUG TO B PLG 3.28' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.08000 | £3.08 |
| 10 | £2.61200 | £26.12 |
| 25 | £2.44800 | £61.20 |
| 50 | £2.33100 | £116.55 |
| 150 | £2.15700 | £323.55 |
| 300 | £2.05400 | £616.20 |
| 600 | £1.97580 | £1,185.48 |
| Unit Price without VAT: | £3.08000 |
|---|---|
| Unit Price with VAT: | £3.69600 |

