
AC-C13 UK | |
|---|---|
DigiKey Part Number | T1245-C13-UK-ND |
Manufacturer | |
Manufacturer Product Number | AC-C13 UK |
Description | CORD BS1363A TO IEC 320-C13 6' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black BS1363A To IEC 320-C13 H05VV-F3G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G0.75 | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | ASTA, CE, ENEC, HK, PSB, VDE | |
Approved Countries | Europe, Germany, Hong Kong, Singapore, United Kingdom | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.36000 | £4.36 |
| 10 | £3.70500 | £37.05 |
| 25 | £3.47280 | £86.82 |
| 75 | £3.21360 | £241.02 |
| 150 | £3.06013 | £459.02 |
| 300 | £2.91413 | £874.24 |
| 525 | £2.81958 | £1,480.28 |
| Unit Price without VAT: | £4.36000 |
|---|---|
| Unit Price with VAT: | £5.23200 |



















