
S42C163434JP | |
|---|---|
DigiKey Part Number | 60-S42C163434JPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S42C163434JP |
Description | RES ARRAY, CONCAVE, 8 RES 0603, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 430k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 430k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2506, Concave, Long Side Terminals | |
Supplier Device Package | 2506 | |
Size / Dimension | 0.252" L x 0.063" W (6.40mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.12934 | £1,552.08 |
| Unit Price without VAT: | £0.12934 |
|---|---|
| Unit Price with VAT: | £0.15521 |

