768163330G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: £1.31102
Datasheet
33 Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

768163330G

DigiKey Part Number
768-163-R33-ND
Manufacturer
Manufacturer Product Number
768163330G
Description
RES ARRAY 8 RES 33 OHM 16SOIC
Customer Reference
Detailed Description
33 Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tube
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
33
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
200mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes