
767163330GP | |
|---|---|
DigiKey Part Number | 767-163-R33P-ND |
Manufacturer | |
Manufacturer Product Number | 767163330GP |
Description | RES ARRAY 8 RES 33 OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.34000 | £3.34 |
| 10 | £2.25700 | £22.57 |
| 43 | £1.81814 | £78.18 |
| 86 | £1.65640 | £142.45 |
| 129 | £1.57326 | £202.95 |
| 258 | £1.44833 | £373.67 |
| 516 | £1.34217 | £692.56 |
| 1,032 | £1.25200 | £1,292.06 |
| 5,031 | £1.09373 | £5,502.56 |
| Unit Price without VAT: | £3.34000 |
|---|---|
| Unit Price with VAT: | £4.00800 |

