


753101472GPTR7 | |
|---|---|
DigiKey Part Number | 60-753101472GPTR7TR-ND - Tape & Reel (TR) 60-753101472GPTR7CT-ND - Cut Tape (CT) 60-753101472GPTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 753101472GPTR7 |
Description | RES ARRAY 9 RES 4.7K OHM 10SRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 40mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT |
Datasheet | Datasheet |
EDA/CAD Models | 753101472GPTR7 Models |
Category | Number of Pins 10 |
Manufacturer CTS Resistor Products | Power Per Element 40mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 10-SRT |
Resistance (Ohms) 4.7k | Size / Dimension 0.295" L x 0.080" W (7.49mm x 2.03mm) |
Tolerance ±2% | Height - Seated (Max) 0.100" (2.53mm) |
Number of Resistors 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.09000 | £3.09 |
| 10 | £2.08700 | £20.87 |
| 25 | £1.81440 | £45.36 |
| 50 | £1.64360 | £82.18 |
| 100 | £1.49850 | £149.85 |
| 250 | £1.33956 | £334.89 |
| 500 | £1.24010 | £620.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.15563 | £1,155.63 |
| 2,000 | £1.08389 | £2,167.78 |
| 3,000 | £1.04704 | £3,141.12 |
| 5,000 | £1.00537 | £5,026.85 |
| 7,000 | £0.98968 | £6,927.76 |
| Unit Price without VAT: | £3.09000 |
|---|---|
| Unit Price with VAT: | £3.70800 |

