10k Ohm ±2% 40mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k Ohm ±2% 40mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT
753-Series 10-SRT

753101103GPTR7

DigiKey Part Number
60-753101103GPTR7TR-ND - Tape & Reel (TR)
60-753101103GPTR7CT-ND - Cut Tape (CT)
60-753101103GPTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
753101103GPTR7
Description
RES ARRAY 9 RES 10K OHM 10SRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 40mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
40mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
10-SRT
Supplier Device Package
-
Size / Dimension
0.295" L x 0.080" W (7.49mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,117
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.33000£3.33
10£2.24800£22.48
25£1.95640£48.91
50£1.77320£88.66
100£1.61780£161.78
250£1.44748£361.87
500£1.34094£670.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.25044£1,250.44
2,000£1.17358£2,347.16
3,000£1.13411£3,402.33
5,000£1.08948£5,447.40
Manufacturers Standard Package
Unit Price without VAT:£3.33000
Unit Price with VAT:£3.99600