10k Ohm ±2% 80mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752101103GP

DigiKey Part Number
60-752101103GP-ND
Manufacturer
Manufacturer Product Number
752101103GP
Description
BUSSED STD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 80mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
80mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
10-SRT
Supplier Device Package
-
Size / Dimension
0.565" L x 0.080" W (14.35mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,050
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.61000£3.61
10£2.44600£24.46
25£2.13000£53.25
50£1.93260£96.63
100£1.76460£176.46
250£1.58068£395.17
500£1.46562£732.81
1,000£1.36789£1,367.89
5,000£1.19409£5,970.45
Manufacturers Standard Package
Unit Price without VAT:£3.61000
Unit Price with VAT:£4.33200