4.7k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752091472GPTR7

DigiKey Part Number
60-752091472GPTR7TR-ND - Tape & Reel (TR)
60-752091472GPTR7CT-ND - Cut Tape (CT)
60-752091472GPTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
752091472GPTR7
Description
RES ARRAY 8 RES 4.7K OHM 9SRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT
Datasheet
 Datasheet
EDA/CAD Models
752091472GPTR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
9
Power Per Element
80mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
9-SRT
Supplier Device Package
-
Size / Dimension
0.515" L x 0.080" W (13.08mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,925
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.13000£3.13
10£2.11300£21.13
25£1.83720£45.93
50£1.66440£83.22
100£1.51740£151.74
250£1.35656£339.14
500£1.25588£627.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.17036£1,170.36
2,000£1.09774£2,195.48
3,000£1.06043£3,181.29
5,000£1.01826£5,091.30
7,000£1.00263£7,018.41
Manufacturers Standard Package
Unit Price without VAT:£3.13000
Unit Price with VAT:£3.75600