3.3k Ohm ±2% 160mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3k Ohm ±2% 160mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT
752083472GP

752083332GP

DigiKey Part Number
752-083-3.3KPBK-ND
Manufacturer
Manufacturer Product Number
752083332GP
Description
RES ARRAY 4 RES 3.3K OHM 8SRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±2% 160mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
3.3k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
160mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SRT
Supplier Device Package
-
Size / Dimension
0.465" L x 0.080" W (11.81mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.28919£1,289.19
Unit Price without VAT:£1.28919
Unit Price with VAT:£1.54703