Direct
Direct



752083220GTR7 | |
|---|---|
DigiKey Part Number | 752-083-22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 752083220GTR7 |
Description | RES ARRAY 4 RES 22 OHM 8SRT |
Customer Reference | |
Detailed Description | 22 Ohm ±2% 160mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SRT | |
Supplier Device Package | - | |
Size / Dimension | 0.465" L x 0.080" W (11.81mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |


