
746X101331JP | |
|---|---|
DigiKey Part Number | 60-746X101331JPTR-ND - Tape & Reel (TR) 60-746X101331JPCT-ND - Cut Tape (CT) 60-746X101331JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 746X101331JP |
Description | RES ARRAY 8 RES 330 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 330 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.06880 | £1.72 |
| 50 | £0.06080 | £3.04 |
| 100 | £0.05370 | £5.37 |
| 250 | £0.04604 | £11.51 |
| 500 | £0.04124 | £20.62 |
| 1,000 | £0.03713 | £37.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02645 | £132.25 |
| 10,000 | £0.02430 | £243.00 |
| 15,000 | £0.02320 | £348.00 |
| 25,000 | £0.02195 | £548.75 |
| 35,000 | £0.02121 | £742.35 |
| 50,000 | £0.02048 | £1,024.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

