742X083240JP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 18,896
Unit Price: £0.07000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: £0.01191
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,653
Unit Price: £0.07000
Datasheet
24 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742X083240JP

DigiKey Part Number
742X083240JP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
742X083240JP
Description
RES ARRAY 4 RES 24 OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
24
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02181£218.10
Unit Price without VAT:£0.02181
Unit Price with VAT:£0.02617