
742C083823JP | |
|---|---|
DigiKey Part Number | 60-742C083823JPTR-ND - Tape & Reel (TR) 60-742C083823JPCT-ND - Cut Tape (CT) 60-742C083823JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083823JP |
Description | RES ARRAY 4 RES 82K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083823JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.06640 | £1.66 |
| 50 | £0.05840 | £2.92 |
| 100 | £0.05160 | £5.16 |
| 250 | £0.04424 | £11.06 |
| 500 | £0.03960 | £19.80 |
| 1,000 | £0.03566 | £35.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02862 | £143.10 |
| 10,000 | £0.02632 | £263.20 |
| 15,000 | £0.02514 | £377.10 |
| 25,000 | £0.02381 | £595.25 |
| 35,000 | £0.02301 | £805.35 |
| 50,000 | £0.02223 | £1,111.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |









