
742C083152JP | |
|---|---|
DigiKey Part Number | 60-742C083152JPTR-ND - Tape & Reel (TR) 60-742C083152JPCT-ND - Cut Tape (CT) 60-742C083152JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083152JP |
Description | RES ARRAY 4 RES 1.5K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083152JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.06720 | £1.68 |
| 50 | £0.05900 | £2.95 |
| 100 | £0.05210 | £5.21 |
| 250 | £0.04464 | £11.16 |
| 500 | £0.03996 | £19.98 |
| 1,000 | £0.03599 | £35.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02889 | £144.45 |
| 10,000 | £0.02657 | £265.70 |
| 15,000 | £0.02538 | £380.70 |
| 25,000 | £0.02403 | £600.75 |
| 35,000 | £0.02322 | £812.70 |
| 50,000 | £0.02244 | £1,122.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

