Image for 73M3AR002F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73M3AR002F

DigiKey Part Number
73M3AR002F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73M3AR002F
Description
RES 0.002 OHM 1% 3W 2725
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
73M3AR002F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.268" L x 0.256" W (6.80mm x 6.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.62830£1,628.30
Manufacturers Standard Package
Unit Price without VAT:£1.62830
Unit Price with VAT:£1.95396