73M2R036F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS Resistor Products
In Stock: 0
Unit Price: £0.53160
Datasheet
36 mOhms ±1% 2W Chip Resistor 2512 J-Lead Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73M2R036F

DigiKey Part Number
73M2R036F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73M2R036F
Description
RES 0.036 OHM 1% 2W 2512
Customer Reference
Detailed Description
36 mOhms ±1% 2W Chip Resistor 2512 J-Lead Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
73M2R036F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
2512 J-Lead
Supplier Device Package
Size / Dimension
0.252" L x 0.138" W (6.40mm x 3.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes