Similar

73M2R013F | |
|---|---|
DigiKey Part Number | 73M2R013F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73M2R013F |
Description | RES 0.013 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 2W Chip Resistor 2512 J-Lead Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | 73M2R013F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.138" W (6.40mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


