73L7R20J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 4,079
Unit Price: £0.90000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.11897
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.10244
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 90,908
Unit Price: £0.43000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.10244
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.07531
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 12,852
Unit Price: £0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.11611
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.07283
Datasheet
200 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L7R20J

DigiKey Part Number
60-73L7R20JTR-ND - Tape & Reel (TR)
60-73L7R20JCT-ND - Cut Tape (CT)
60-73L7R20JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
73L7R20J
Description
RES 0.2 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73L7R20J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.78000£0.78
10£0.50600£5.06
25£0.43280£10.82
50£0.38700£19.35
100£0.34780£34.78
250£0.30492£76.23
500£0.27806£139.03
1,000£0.25522£255.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.21934£877.36
8,000£0.20534£1,642.72
12,000£0.19815£2,377.80
20,000£0.19002£3,800.40
28,000£0.18518£5,185.04
40,000£0.18417£7,366.80
Manufacturers Standard Package
Unit Price without VAT:£0.78000
Unit Price with VAT:£0.93600