73L4R82J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: £0.06094
Datasheet

Upgrade


Bourns Inc.
In Stock: 31,135
Unit Price: £0.19000
Datasheet

Upgrade


Bourns Inc.
In Stock: 9,981
Unit Price: £0.19000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 8,220
Unit Price: £0.13000
Datasheet
820 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L4R82J

DigiKey Part Number
73L4R82J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73L4R82J
Description
RES 0.82 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73L4R82J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03325£332.50
Unit Price without VAT:£0.03325
Unit Price with VAT:£0.03990