73L3R43J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: £0.03215
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: £0.02316
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: £0.03163
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: £0.02104
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.05113
Datasheet
430 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L3R43J

DigiKey Part Number
73L3R43J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73L3R43J
Description
RES 0.43 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73L3R43J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01970£197.00
Unit Price without VAT:£0.01970
Unit Price with VAT:£0.02364