
73L2R56J | |
|---|---|
DigiKey Part Number | 60-73L2R56JTR-ND - Tape & Reel (TR) 60-73L2R56JCT-ND - Cut Tape (CT) 60-73L2R56JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L2R56J |
Description | RES 0.56 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L2R56J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02400 | £0.60 |
| 50 | £0.02100 | £1.05 |
| 100 | £0.01840 | £1.84 |
| 250 | £0.01560 | £3.90 |
| 500 | £0.01382 | £6.91 |
| 1,000 | £0.01233 | £12.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00966 | £48.30 |
| 10,000 | £0.00878 | £87.80 |
| 15,000 | £0.00834 | £125.10 |
| 25,000 | £0.00783 | £195.75 |
| 35,000 | £0.00752 | £263.20 |
| 50,000 | £0.00723 | £361.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

