91 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73E4R091J

DigiKey Part Number
60-73E4R091JTR-ND - Tape & Reel (TR)
60-73E4R091JCT-ND - Cut Tape (CT)
60-73E4R091JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
73E4R091J
Description
RES 0.091 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
91 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73E4R091J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,175
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.18500£1.85
25£0.15640£3.91
50£0.13820£6.91
100£0.12320£12.32
250£0.10660£26.65
500£0.09622£48.11
1,000£0.08739£87.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.11613£580.65
10,000£0.10831£1,083.10
15,000£0.10429£1,564.35
25,000£0.09975£2,493.75
35,000£0.09704£3,396.40
50,000£0.09440£4,720.00
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800