TS147F11CDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.22981
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.20562
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.00000
Datasheet
Image for TS147F11CDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS147F11CDT

DigiKey Part Number
TS147F11CDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS147F11CDT
Description
CRYSTAL 14.7456MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.22981£229.81
Manufacturers Standard Package
Unit Price without VAT:£0.22981
Unit Price with VAT:£0.27577