
SA324250F36MAR | |
|---|---|
DigiKey Part Number | 110-SA324250F36MARTR-ND - Tape & Reel (TR) 110-SA324250F36MARCT-ND - Cut Tape (CT) 110-SA324250F36MARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA324250F36MAR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.31200 | £3.12 |
| 25 | £0.29520 | £7.38 |
| 50 | £0.28300 | £14.15 |
| 100 | £0.27130 | £27.13 |
| 250 | £0.25660 | £64.15 |
| 500 | £0.24598 | £122.99 |
| 1,000 | £0.23581 | £235.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29199 | £875.97 |
| 6,000 | £0.27992 | £1,679.52 |
| 9,000 | £0.27310 | £2,457.90 |
| 15,000 | £0.26474 | £3,971.10 |
| 21,000 | £0.25938 | £5,446.98 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

