
SA324240F35HLR | |
|---|---|
DigiKey Part Number | 110-SA324240F35HLRTR-ND - Tape & Reel (TR) 110-SA324240F35HLRCT-ND - Cut Tape (CT) 110-SA324240F35HLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA324240F35HLR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SA324240F35HLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.32000 | £3.20 |
| 25 | £0.30280 | £7.57 |
| 50 | £0.29040 | £14.52 |
| 100 | £0.27840 | £27.84 |
| 250 | £0.26324 | £65.81 |
| 500 | £0.25236 | £126.18 |
| 1,000 | £0.24191 | £241.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28929 | £867.87 |
| 6,000 | £0.27734 | £1,664.04 |
| 9,000 | £0.27058 | £2,435.22 |
| 15,000 | £0.26230 | £3,934.50 |
| 21,000 | £0.25699 | £5,396.79 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

