Direct

MP150 | |
|---|---|
DigiKey Part Number | CTX059-ND |
Manufacturer | |
Manufacturer Product Number | MP150 |
Description | CRYSTAL 15.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 MHz ±30ppm Crystal Series 25 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 15 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.53100 | £5.31 |
| 25 | £0.50200 | £12.55 |
| 50 | £0.48120 | £24.06 |
| 100 | £0.46130 | £46.13 |
| 300 | £0.43140 | £129.42 |
| 500 | £0.41818 | £209.09 |
| 1,000 | £0.40089 | £400.89 |
| 2,500 | £0.37912 | £947.80 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |



