
MP042-E | |
|---|---|
DigiKey Part Number | MP042-E-ND |
Manufacturer | |
Manufacturer Product Number | MP042-E |
Description | CRYSTAL 4.9152MHZ 20PF TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 20pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.49590 | £495.90 |
| Unit Price without VAT: | £0.49590 |
|---|---|
| Unit Price with VAT: | £0.59508 |


