Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LP120F33CDT | |
|---|---|
DigiKey Part Number | LP120F33CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP120F33CDT |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP120F33CET | CTS-Frequency Controls | 0 | LP120F33CET-ND | £0.20855 | Similar |
| LP120F23CDT | CTS-Frequency Controls | 0 | LP120F23CDT-ND | £0.20855 | Parametric Equivalent |
| LP120F23IDT | CTS-Frequency Controls | 0 | LP120F23IDT-ND | £0.21575 | Parametric Equivalent |
| LP120F33IDT | CTS-Frequency Controls | 0 | LP120F33IDT-ND | £0.21575 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20855 | £208.55 |
| Unit Price without VAT: | £0.20855 |
|---|---|
| Unit Price with VAT: | £0.25026 |

