
CB2V5-3I-100M0000 | |
|---|---|
DigiKey Part Number | CTX1256TR-ND - Tape & Reel (TR) CTX1256CT-ND - Cut Tape (CT) CTX1256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2V5-3I-100M0000 |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, TTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.52000 | £2.52 |
| 10 | £2.19100 | £21.91 |
| 25 | £2.07120 | £51.78 |
| 50 | £1.98560 | £99.28 |
| 100 | £1.90360 | £190.36 |
| 250 | £1.80032 | £450.08 |
| 500 | £1.72598 | £862.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.65477 | £1,654.77 |
| 2,000 | £1.58658 | £3,173.16 |
| 3,000 | £1.54802 | £4,644.06 |
| Unit Price without VAT: | £2.52000 |
|---|---|
| Unit Price with VAT: | £3.02400 |

