
CB1V8-3I-30M0000 | |
|---|---|
DigiKey Part Number | CTX1254TR-ND - Tape & Reel (TR) CTX1254CT-ND - Cut Tape (CT) CTX1254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB1V8-3I-30M0000 |
Description | XTAL OSC XO 30.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £1.00700 | £10.07 |
| 25 | £0.95280 | £23.82 |
| 50 | £0.91340 | £45.67 |
| 100 | £0.87550 | £87.55 |
| 250 | £0.82796 | £206.99 |
| 500 | £0.79372 | £396.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.85227 | £852.27 |
| 2,000 | £0.81708 | £1,634.16 |
| 3,000 | £0.79718 | £2,391.54 |
| 5,000 | £0.77283 | £3,864.15 |
| 7,000 | £0.75720 | £5,300.40 |
| 10,000 | £0.74099 | £7,409.90 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

