
ATS037BSM-1 | |
|---|---|
DigiKey Part Number | CTX878TR-ND - Tape & Reel (TR) CTX878CT-ND - Cut Tape (CT) CTX878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS037BSM-1 |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.42300 | £4.23 |
| 25 | £0.39960 | £9.99 |
| 50 | £0.38300 | £19.15 |
| 100 | £0.36720 | £36.72 |
| 250 | £0.34728 | £86.82 |
| 500 | £0.33288 | £166.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31911 | £319.11 |
| 2,000 | £0.30592 | £611.84 |
| 3,000 | £0.29845 | £895.35 |
| 5,000 | £0.28931 | £1,446.55 |
| 7,000 | £0.28345 | £1,984.15 |
| 10,000 | £0.27736 | £2,773.60 |
| 12,000 | £0.27430 | £3,291.60 |
| 24,000 | £0.26298 | £6,311.52 |
| 25,000 | £0.26233 | £6,558.25 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

