Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

656E23304C3T | |
|---|---|
DigiKey Part Number | 656E23304C3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 656E23304C3T |
Description | XTAL OSC XO 233.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 233 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 88mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.073" (1.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 656E23305C3T | CTS-Frequency Controls | 0 | 656E23305C3T-ND | £2.12724 | Parametric Equivalent |
| 656P23304C3T | CTS-Frequency Controls | 0 | 656P23304C3T-ND | £2.06209 | Parametric Equivalent |
| 656P23305C3T | CTS-Frequency Controls | 0 | 656P23305C3T-ND | £2.12724 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.06209 | £2,062.09 |
| Unit Price without VAT: | £2.06209 |
|---|---|
| Unit Price with VAT: | £2.47451 |

