656C148A4C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £1.88953
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £1.84795
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £1.88953
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: £4.47100
Datasheet
Image for 656C148A4C3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

656C148A4C3T

DigiKey Part Number
656C148A4C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
656C148A4C3T
Description
XTAL OSC XO 148.3516MHZ HCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
148.3516 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.073" (1.85mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.84795£1,847.95
Manufacturers Standard Package
Unit Price without VAT:£1.84795
Unit Price with VAT:£2.21754