653V8005C2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £1.94940
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £2.07303
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £2.07303
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: £4.47100
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £4.46000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £4.20000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.15883
Datasheet
80 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

653V8005C2T

DigiKey Part Number
653V8005C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
653V8005C2T
Description
XTAL OSC XO 80.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
66mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.94940£1,949.40
Manufacturers Standard Package
Unit Price without VAT:£1.94940
Unit Price with VAT:£2.33928