14.31818 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636L3C014M31818

DigiKey Part Number
110-636L3C014M31818TR-ND - Tape & Reel (TR)
110-636L3C014M31818CT-ND - Cut Tape (CT)
110-636L3C014M31818DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
636L3C014M31818
Description
XTAL OSC XO 14.31818MHZ HCMOS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14.31818 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,023
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.44000£1.44
10£1.25300£12.53
25£1.18480£29.62
50£1.13600£56.80
100£1.08900£108.90
250£1.02992£257.48
500£0.98734£493.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.94655£946.55
2,000£0.90748£1,814.96
3,000£0.88539£2,656.17
5,000£0.85834£4,291.70
7,000£0.84100£5,887.00
Manufacturers Standard Package
Unit Price without VAT:£1.44000
Unit Price with VAT:£1.72800