Image for 581EL24C05CAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

581EL24C05CAT

DigiKey Part Number
110-581EL24C05CATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
581EL24C05CAT
Description
5.0mm x 3.2mm Surface Mount Stra
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.576 MHz VCTCXO HCMOS Oscillator 3.3V Standby (Power Down) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
±5ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
9.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£12.31791£12,317.91
Manufacturers Standard Package
Unit Price without VAT:£12.31791
Unit Price with VAT:£14.78149