30.72 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

580EL307X2DAT

DigiKey Part Number
110-580EL307X2DATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
580EL307X2DAT
Description
XTAL OSC VCTCXO 30.7200MHZ SNWV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30.72 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
±5ppm
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.065" (1.65mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£12.65073£12,650.73
Manufacturers Standard Package
Unit Price without VAT:£12.65073
Unit Price with VAT:£15.18088