13 MHz VCTCXO HCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 MHz VCTCXO HCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
535-536_bottom

536EL13005GA5

DigiKey Part Number
110-536EL13005GA5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
536EL13005GA5
Description
XTAL OSC VCTCXO 13.0000MHZ HCMOS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
13 MHz VCTCXO HCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
3.5mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£16.02188£8,010.94
Manufacturers Standard Package
Unit Price without VAT:£16.02188
Unit Price with VAT:£19.22626