16.384 MHz TCXO HCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521R16320CTR

DigiKey Part Number
110-521R16320CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
521R16320CTR
Description
XTAL OSC TCXO 16.3840MHZ HCMOS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16.384 MHz TCXO HCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.42124£4,263.72
Manufacturers Standard Package
Unit Price without VAT:£1.42124
Unit Price with VAT:£1.70549