Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

443I23D12M00000 | |
|---|---|
DigiKey Part Number | 110-443I23D12M00000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 443I23D12M00000 |
Description | 12.000000 MHZ CRYSTAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8N-12.0000MHZ-18-D2Y-T3 | Abracon LLC | 0 | 535-ABM8N-12.0000MHZ-18-D2Y-T3TR-ND | £0.26668 | Parametric Equivalent |
| ECS-120-18-33-JGN-TR | ECS Inc. | 3,499 | XC2300CT-ND | £0.32000 | Parametric Equivalent |
| ECS-120-18-33-JGN-TR3 | ECS Inc. | 2,971 | 50-ECS-120-18-33-JGN-TR3CT-ND | £0.28000 | Parametric Equivalent |
| RH100-12.000-18-2030-EXT-TR | Raltron Electronics | 375 | 2151-RH100-12.000-18-2030-EXT-TRCT-ND | £0.16000 | Parametric Equivalent |
| XT2318HJRGX12M00E | Vishay Dale | 1,683 | 541-XT2318HJRGX12M00ECT-ND | £0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20032 | £600.96 |
| Unit Price without VAT: | £0.20032 |
|---|---|
| Unit Price with VAT: | £0.24038 |





