Parametric Equivalent
Parametric Equivalent

435F14723GAT | |
|---|---|
cms-digikey-product-number | 110-435F14723GATTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 435F14723GAT |
cms-description | 5.0MM X 3.2MM 2-PAD SURFACE MOUN |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 14.7456 MHz ±20ppm Crystal 10pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3,000 | £0.37913 | £1,137.39 |
| Unit Price without VAT: | £0.37913 |
|---|---|
| Unit Price with VAT: | £0.45496 |


