407F39E012M0000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.41207
Datasheet

Similar


CTS-Frequency Controls
In Stock: 5,226
Unit Price: £0.50000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.41207
Datasheet

Similar


CTS-Frequency Controls
In Stock: 1,896
Unit Price: £0.76000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.44760
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.65230
Datasheet

Similar


Fox Electronics
In Stock: 4,569
Unit Price: £0.74000
Datasheet
12 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

407F39E012M0000

DigiKey Part Number
407F39E012M0000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
407F39E012M0000
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.65230£652.30
Manufacturers Standard Package
Unit Price without VAT:£0.65230
Unit Price with VAT:£0.78276